+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-2135

DC-motor driver; DRV8835; 250kHz; PWM; 1.2A; Uin mot: 2÷11V; Ch: 2


Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2135
TME Symbol:
POLOLU-2135

Specification

Manufacturer
POLOLU
Type of robotics module
DC-motor driver
Integrated circuit
DRV8835
Max. frequency
250kHz
Interface
PWM
Continuous output current per channel
1.2A
Motor input voltage
2...11V
Logic input voltage
2.5...5.5V
Number of channels
2
Board dimensions
17.8x10.2mm
Information
product is not a working device, but only component
Kit contents
  • connectors
  • module
Gross weight2.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor Control Modules POLOLU,
*
POLOLU-2135
8 in TME stock
Net price for quantities from 1 pcs - 6.26 EURGross price for quantities from 1 pcs - 7.51 EUR
Net price for quantities from 3 pcs - 5.52 EURGross price for quantities from 3 pcs - 6.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.