+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POLOLU-2808

Accessories: electronic power switch; green; 6A; 2.2÷20V; PIN: 13


Manufacturer: POLOLU

Manufacturer part number:
POLOLU-2808
TME Symbol:
POLOLU-2808

Specification

Manufacturer
POLOLU
Type of robotics accessories
electronic power switch
Colour
green
Maximum current
6A
Input voltage
2.2...20V
Number of pins
13
Information
product is not a working device, but only component
Gross weight2.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules POLOLU,
*
POLOLU-2808
34 in TME stock
Net price for quantities from 1 pcs - 4.68 EURGross price for quantities from 1 pcs - 5.61 EUR
Net price for quantities from 3 pcs - 4.14 EURGross price for quantities from 3 pcs - 4.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs