+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BIG PUSHBUTTON POWER SWITCH HP

Accessories: electronic power switch; green; 16A; 4.5÷40V


Manufacturer: POLOLU

Manufacturer part number:
BIG PUSHBUTTON POWER SWITCH HP
TME Symbol:
POLOLU-2813

Specification

Manufacturer
POLOLU
Type of robotics accessories
electronic power switch
Colour
green
Additional functions
pushbutton switch
Maximum current
16A
Input voltage
4.5...40V
Information
product is not a working device, but only component
Gross weight7.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules POLOLU,
*
BIG PUSHBUTTON POWER SWITCH HP
4 in TME stock
Net price for quantities from 1 pcs - 29.00 USDGross price for quantities from 1 pcs - 34.81 USD
Net price for quantities from 3 pcs - 25.60 USDGross price for quantities from 3 pcs - 30.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs