+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-STAR 32U4 MICRO

A-star; LDO; pin strips,USB B micro; ATMEGA32U4; 5.5÷15VDC; PWM: 7


Manufacturer: POLOLU

Manufacturer part number:
A-STAR 32U4 MICRO
TME Symbol:
POLOLU-3101

Specification

Manufacturer
POLOLU
Type of development kit
A-star
Kind of voltage regulator
LDO
Connection
pin strips, USB B micro
Microcontroller
ATMEGA32U4
Number of PWM channels
7
Number of inputs/outputs
15
Number of analog inputs
8
Board dimensions
27x15mm
Clock frequency
16MHz
Information
product is not a working device, but only component
Colour
green
Supply voltage
  • 5.5...15V DC
Kit contents
  • connectors
  • module
Gross weight3.97 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Programmable Controllers POLOLU,
*
A-STAR 32U4 MICRO
14 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.58 EURGross price for quantities from 1 pcs - 22.30 EUR
Net price for quantities from 3 pcs - 16.45 EURGross price for quantities from 3 pcs - 19.74 EUR
Packaging method by the manufacturer:Bag = 10 pcsBag = 100 pcs