+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5000

Robot: line follower; 3pi+; uP: RP2040; IC: DRV8838; Trans: 15: 1


Manufacturer: POLOLU

Manufacturer part number:
5000
TME Symbol:
POLOLU-5000

Specification

Manufacturer
POLOLU
Type of Robot
line follower
Manufacturer series
3pi+
Processor
RP2040
Integrated circuit
DRV8838
Gear
15:1
Dimensions
97x96x35mm
Caution!
  • This version is difficult to control and fast enough to damage itself from impacts, so it is only recommended for advanced users. A spare 15:1 gearbox is included.
Gross weight300 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Frames and Chassis POLOLU,
See other products from this series.:
*
5000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 169.73 EURGross price for quantities from 1 pcs - 203.68 EUR
Net price for quantities from 5 pcs - 149.76 EURGross price for quantities from 5 pcs - 179.72 EUR