+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9213

Tape: high temperature resistant; Thk: 63.5um; 55%; golden; W: 50mm


Manufacturer: BLT

Manufacturer part number:
9213
TME Symbol:
POLYHT-50MM

Specification

Manufacturer
BLT
Type of tape
high temperature resistant
Thickness
63.5µm
Elongation at rupture
55%
Colour
golden
Operating temperature
-70...250°C
Width
50mm
Length
33m
Tape material
polyimide
Kind of adhesive
silicone
Kind of package
reel
Application
for PCB parts protection during wave soldering
Test voltage
6500V
Gross weight159.82 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: High Temperature Resistant Tapes BLT,
*
9213
49 in TME stock
Net price for quantities from 1 rol - 29.77 GBPGross price for quantities from 1 rol - 35.73 GBP
Net price for quantities from 3 rol - 28.75 GBPGross price for quantities from 3 rol - 34.49 GBP
Net price for quantities from 5 rol - 27.63 GBPGross price for quantities from 5 rol - 33.16 GBP
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 rol