+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5913

Clip-on probe; hook type; 10A; red and black; 162mm; 2pcs.

Manufacturer: POMONA

Manufacturer part number:
5913
TME Symbol:
POM-5913

Specification

Manufacturer
POMONA
Type of test accessories
clip-on probe
Kind of clip-on probe
hook type
Current rating
10A
Colour
red and black
Length
162mm
Quantity in set/package
2pcs.
Operating temperature
-20...55°C
Gross weight81.94 g
See other products in this category: Test hooks POMONA,
*
5913
0 in TME stock
Net price for quantities from 1 set - 71.74 EURGross price for quantities from 1 set - 86.08 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.