+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POSAC-C19-EUL20

Cable; H05VV-F; 3x1.5mm2; PVC; 2m; black; 16A; 250V; UNI-Schuko plug


Manufacturer: POS

Manufacturer part number:
POSAC-C19-EUL20
TME Symbol:
POSAC-C19-EUL20

Specification

Manufacturer
POS
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1.5mm2
Wire insulation material
PVC
Cable length
2m
Insulation colour
black
Number of cores
3
Core section
1.5mm2
Max. operating current
16A
Rated voltage
0.25kV
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C19 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight302.6 g
Certificates
EAN code5902135140260
See other products in this category: Universal and Computer Power Cords POS,
*
POSAC-C19-EUL20
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.67 EURGross price for quantities from 1 pcs - 9.20 EUR
Net price for quantities from 10 pcs - 6.45 EURGross price for quantities from 10 pcs - 7.74 EUR
Net price for quantities from 50 pcs - 5.83 EURGross price for quantities from 50 pcs - 6.99 EUR
Net price for quantities from 100 pcs - 5.22 EURGross price for quantities from 100 pcs - 6.26 EUR