+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

POSAC-C5-EUL12

Cable; H03VV-F; 3x0.75mm2; PVC; 1.2m; black; 2.5A; 250V


Manufacturer: POS

Manufacturer part number:
POSAC-C5-EUL12
TME Symbol:
POSAC-C5-EUL12

Specification

Manufacturer
POS
Type of connection cable
mains
Kind of cable
H03VV-F
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
1.2m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
2.5A
Rated voltage
0.25kV
Connector variant
UNI-Schuko plug
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C5 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight138.8 g
Certificates
EAN code5902135140055
See other products in this category: Universal and Computer Power Cords POS,
*
POSAC-C5-EUL12
108 in TME stock
Net price for quantities from 1 pcs - 2.98 EURGross price for quantities from 1 pcs - 3.57 EUR
Net price for quantities from 10 pcs - 2.51 EURGross price for quantities from 10 pcs - 3.00 EUR
Net price for quantities from 50 pcs - 2.27 EURGross price for quantities from 50 pcs - 2.72 EUR
Net price for quantities from 100 pcs - 2.03 EURGross price for quantities from 100 pcs - 2.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.