+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PP-1A-DC-7-M

Switch: push-pull; Pos: 2; 75A/28VDC; chrome; Illumin: none; PP


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
PP-1A-DC-7-M
TME Symbol:
PP-1A-DC-7-M

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
push-pull
Number of positions
2
Stable positions number
2
DC contacts rating @R
75A / 28V DC
Actuator colour
chrome
Illumination
none
Leads
solder lugs
Mounting
on panel
Switching method
ON-OFF
Button shape
prominent, round
Manufacturer series
PP
Contact material
copper alloy
Contacts configuration
SPST
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Body colour
silver
Operating temperature
-25...85°C
Gross weight58.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push-Pull Switches SWITCH COMPONENTS,
See other products from this series.:
*
PP-1A-DC-7-M
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.28 EURGross price for quantities from 1 pcs - 9.94 EUR
Net price for quantities from 10 pcs - 7.46 EURGross price for quantities from 10 pcs - 8.95 EUR
Net price for quantities from 100 pcs - 6.62 EURGross price for quantities from 100 pcs - 7.95 EUR