+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASM-020

Transformer: current; ASM; I AC: 1÷20A; 50Ω; ±10%; PCB; Core: solid

Manufacturer: TALEMA

Manufacturer part number:
ASM-020
TME Symbol:
PP-ASM-020

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
ASM
AC current measuring range
1...20A
Recommended load
50Ω
Output voltage tolerance
±10%
Mounting
PCB
Kind of core
solid
Operating temperature
-40...120°C
Dimensions
Schematic diagram
Gross weight11.8 g
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
ASM-020
81 in TME stock
Net price for quantities from 1 pcs - 4.19 EURGross price for quantities from 1 pcs - 5.02 EUR
Net price for quantities from 100 pcs - 3.95 EURGross price for quantities from 100 pcs - 4.74 EUR
Net price for quantities from 200 pcs - 3.71 EURGross price for quantities from 200 pcs - 4.45 EUR
Net price for quantities from 800 pcs - 3.48 EURGross price for quantities from 800 pcs - 4.17 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 200 pcsCardboard = 800 pcs