+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASM-075

Transformer: current; ASM; I AC: 5÷75A; 220Ω; ±10%; PCB; Core: solid


Manufacturer: TALEMA

Manufacturer part number:
ASM-075
TME Symbol:
PP-ASM-075

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
ASM
AC current measuring range
5...75A
Recommended load
220Ω
Output voltage tolerance
±10%
Mounting
PCB
Kind of core
solid
Operating temperature
-40...120°C
Dimensions
Schematic diagram
Gross weight36.71 g
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
ASM-075
213 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.88 EURGross price for quantities from 1 pcs - 8.26 EUR
Net price for quantities from 55 pcs - 6.49 EURGross price for quantities from 55 pcs - 7.78 EUR
Net price for quantities from 110 pcs - 6.09 EURGross price for quantities from 110 pcs - 7.31 EUR
Net price for quantities from 330 pcs - 5.70 EURGross price for quantities from 330 pcs - 6.84 EUR
Packaging method by the manufacturer:Tray = 110 pcs