+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP-UM2

Board: universal; single sided,prototyping; W: 28mm; L: 147mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
PP-UM2
TME Symbol:
PP-UM2

Specification

Manufacturer
SOLDER PEAK
Type of board
universal
Board variant
prototyping, single sided
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.5mm
Width
28mm
Length
147mm
Copper plating thickness
35µm
Kind of board clad
tin plated soldering pads
Number of soldering pads
540
Soldering pads pitch
2.54mm
Gross weight8.797 g
See other products in this category: Universal PCBs SOLDER PEAK,
*
PP-UM2
274 in TME stock
Net price for quantities from 1 pcs - 1.84 EURGross price for quantities from 1 pcs - 2.21 EUR
Net price for quantities from 5 pcs - 1.53 EURGross price for quantities from 5 pcs - 1.84 EUR
Net price for quantities from 25 pcs - 1.41 EURGross price for quantities from 25 pcs - 1.69 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.