+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP-UM26

Board: universal; single sided,prototyping; W: 100mm; L: 160mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
PP-UM26
TME Symbol:
PP-UM26

Specification

Manufacturer
SOLDER PEAK
Type of board
universal
Board variant
prototyping, single sided
Material
epoxy resin, fiberglass, FR4
Laminate thickness
1.5mm
Width
0.1m
Length
160mm
Copper plating thickness
35µm
Kind of board clad
tin plated soldering pads
Number of soldering pads
2140
Soldering pads pitch
2.54mm
Prototyping boards features
drilled
Gross weight44.181 g
See other products in this category: Universal PCBs SOLDER PEAK,
*
PP-UM26
74 in TME stock
Net price for quantities from 1 pcs - 7.19 USDGross price for quantities from 1 pcs - 8.62 USD
Net price for quantities from 5 pcs - 6.41 USDGross price for quantities from 5 pcs - 7.69 USD
Net price for quantities from 25 pcs - 5.98 USDGross price for quantities from 25 pcs - 7.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs