+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP005N-S

Enclosure: multipurpose; X: 60mm; Y: 131mm; Z: 29mm; ABS; black


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP005N-S
TME Symbol:
PP005N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
60mm
Dimension Y
131mm
Dimension Z
29mm
Enclosure material
ABS
Body colour
black
Gross weight63.85 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP005N-S
43 in TME stock
Net price for quantities from 1 pcs - 5.93 USDGross price for quantities from 1 pcs - 7.12 USD
Net price for quantities from 10 pcs - 5.30 USDGross price for quantities from 10 pcs - 6.36 USD
Net price for quantities from 48 pcs - 4.72 USDGross price for quantities from 48 pcs - 5.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.