+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP009M-S

Enclosure: multipurpose; X: 56mm; Y: 121mm; Z: 42mm; ABS; ivory


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP009M-S
TME Symbol:
PP009M

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
56mm
Dimension Y
121mm
Dimension Z
42mm
Enclosure material
ABS
Body colour
ivory
Gross weight63.17 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP009M-S
4 in TME stock
Net price for quantities from 1 pcs - 4.60 USDGross price for quantities from 1 pcs - 5.51 USD
Net price for quantities from 10 pcs - 4.18 USDGross price for quantities from 10 pcs - 5.01 USD
Net price for quantities from 38 pcs - 3.67 USDGross price for quantities from 38 pcs - 4.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.