+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP024W-S

Enclosure: for remote controller; X: 37mm; Y: 61mm; Z: 16mm; ABS


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP024W-S
TME Symbol:
PP024W

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
for remote controller
Dimension X
37mm
Dimension Y
61mm
Dimension Z
16mm
Enclosure material
ABS
Body colour
white
Number of buttons
2
Gross weight13.16 g
Certificates
See other products in this category: Remote Control Enclosures SUPERTRONIC,
*
PP024W-S
5 in TME stock
Net price for quantities from 1 pcs - 3.44 EURGross price for quantities from 1 pcs - 4.13 EUR
Net price for quantities from 10 pcs - 3.12 EURGross price for quantities from 10 pcs - 3.74 EUR
Net price for quantities from 100 pcs - 2.76 EURGross price for quantities from 100 pcs - 3.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.