+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP032N-S

Enclosure: multipurpose; X: 67mm; Y: 125mm; Z: 31mm; ABS; black

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP032N-S
TME Symbol:
PP032N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
67mm
Dimension Y
125mm
Dimension Z
31mm
Enclosure material
ABS
Body colour
black
Gross weight91.41 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP032N-S
24 in TME stock
Net price for quantities from 1 pcs - 6.84 USDGross price for quantities from 1 pcs - 8.21 USD
Net price for quantities from 10 pcs - 6.16 USDGross price for quantities from 10 pcs - 7.39 USD
Net price for quantities from 43 pcs - 5.47 USDGross price for quantities from 43 pcs - 6.57 USD
No. of pieces (Multiplicity: 1)