+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP033N-S

Enclosure: multipurpose; X: 67mm; Y: 125mm; Z: 40mm; ABS; black


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP033N-S
TME Symbol:
PP033N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
67mm
Dimension Y
125mm
Dimension Z
40mm
Enclosure material
ABS
Body colour
black
Gross weight108.8 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP033N-S
2 in TME stock
Net price for quantities from 1 pcs - 7.10 USDGross price for quantities from 1 pcs - 8.52 USD
Net price for quantities from 10 pcs - 6.39 USDGross price for quantities from 10 pcs - 7.67 USD
Net price for quantities from 29 pcs - 5.69 USDGross price for quantities from 29 pcs - 6.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.