+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP033W-S

Enclosure: multipurpose; X: 67mm; Y: 125mm; Z: 40mm; ABS; white


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP033W-S
TME Symbol:
PP033W

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
67mm
Dimension Y
125mm
Dimension Z
40mm
Enclosure material
ABS
Body colour
white
Gross weight110.5 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP033W-S
2 in TME stock
Net price for quantities from 1 pcs - 7.47 USDGross price for quantities from 1 pcs - 8.96 USD
Net price for quantities from 10 pcs - 6.73 USDGross price for quantities from 10 pcs - 8.07 USD
Net price for quantities from 29 pcs - 5.98 USDGross price for quantities from 29 pcs - 7.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.