+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP040M-S

Enclosure: multipurpose; X: 37mm; Y: 51mm; Z: 20mm; ABS; ivory


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP040M-S
TME Symbol:
PP040M

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
37mm
Dimension Y
51mm
Dimension Z
20mm
Enclosure material
ABS
Body colour
ivory
Gross weight12.2 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP040M-S
91 in TME stock
Net price for quantities from 1 pcs - 1.31 EURGross price for quantities from 1 pcs - 1.57 EUR
Net price for quantities from 10 pcs - 1.17 EURGross price for quantities from 10 pcs - 1.40 EUR
Net price for quantities from 100 pcs - 1.04 EURGross price for quantities from 100 pcs - 1.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts