+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP072M-S

Enclosure: multipurpose; X: 40mm; Y: 83mm; Z: 24mm; ABS; ivory


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP072M-S
TME Symbol:
PP072M

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
40mm
Dimension Y
83mm
Dimension Z
24mm
Enclosure material
ABS
Body colour
ivory
Gross weight24.94 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP072M-S
5 in TME stock
Net price for quantities from 1 pcs - 3.12 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 10 pcs - 2.81 USDGross price for quantities from 10 pcs - 3.37 USD
Net price for quantities from 100 pcs - 2.49 USDGross price for quantities from 100 pcs - 2.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.