+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP072W-S

Enclosure: multipurpose; X: 40mm; Y: 83mm; Z: 24mm; ABS; white


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP072W-S
TME Symbol:
PP072W

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
40mm
Dimension Y
83mm
Dimension Z
24mm
Enclosure material
ABS
Body colour
white
Gross weight26.17 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP072W-S
160 in TME stock
Net price for quantities from 50 pcs - 2.34 USDGross price for quantities from 50 pcs - 2.81 USD
Net price for quantities from 100 pcs - 2.02 USDGross price for quantities from 100 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.