+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP080G-S

Enclosure: multipurpose; X: 90mm; Y: 144mm; Z: 30mm; ABS; grey

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP080G-S
TME Symbol:
PP080G

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
144mm
Dimension Z
30mm
Enclosure material
ABS
Body colour
grey
Gross weight108 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP080G-S
172 in TME stock
Net price for quantities from 1 pcs - 5.56 USDGross price for quantities from 1 pcs - 6.67 USD
Net price for quantities from 10 pcs - 5.00 USDGross price for quantities from 10 pcs - 6.00 USD
Net price for quantities from 116 pcs - 4.45 USDGross price for quantities from 116 pcs - 5.34 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts