+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP092N-S

Enclosure: multipurpose; X: 78mm; Y: 133mm; Z: 45mm; ABS; black


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP092N-S
TME Symbol:
PP092N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
78mm
Dimension Y
133mm
Dimension Z
45mm
Enclosure material
ABS
Body colour
black
Gross weight78.8 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP092N-S
103 in TME stock
Net price for quantities from 1 pcs - 5.18 USDGross price for quantities from 1 pcs - 6.21 USD
Net price for quantities from 10 pcs - 4.66 USDGross price for quantities from 10 pcs - 5.59 USD
Net price for quantities from 105 pcs - 4.15 USDGross price for quantities from 105 pcs - 4.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts