+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP092W-S

Enclosure: multipurpose; X: 78mm; Y: 133mm; Z: 45mm; ABS; white

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP092W-S
TME Symbol:
PP092W

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
78mm
Dimension Y
133mm
Dimension Z
45mm
Enclosure material
ABS
Body colour
white
Gross weight78.6 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP092W-S
103 in TME stock
Net price for quantities from 1 pcs - 4.68 EURGross price for quantities from 1 pcs - 5.61 EUR
Net price for quantities from 10 pcs - 4.21 EURGross price for quantities from 10 pcs - 5.05 EUR
Net price for quantities from 105 pcs - 3.74 EURGross price for quantities from 105 pcs - 4.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts