+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP1-DT7-2B2

Switch: push-button; Pos: 2; SPDT; 12A/250VAC; white; Illumin: none

Manufacturer: E-SWITCH

Manufacturer part number:
PP1-DT7-2B2
TME Symbol:
PP1-DT7-2B2

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
AC contacts rating @R
12A / 250V AC
Actuator colour
white
Illumination
none
Leads
connectors
Leads dimensions
4.8x0.8mm
Manufacturer series
PP1
Max. contact resistance:
50mΩ
Switching method
ON-ON-(ON)
Mounting
on panel
Min. insulation resistance
10MΩ
Body dimensions
31.6x17x26.5mm
Electrical life
6000 cycles
Contact plating
silver plated
Contact material
copper
Button height
17.8mm
Body colour
white
Mounting hole dimensions
28.2x13.3mm
IP rating
IP40
Button marking
blank
Operating temperature
0...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
PP1-DT7-2B2
0 in TME stock
Net price for quantities from 1000 pcs - 3.50 USDGross price for quantities from 1000 pcs - 4.20 USD
No. of pieces (Multiplicity: 1 000)