+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP110N-S

Enclosure: multipurpose; X: 55mm; Y: 103mm; Z: 28mm; ABS; black

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP110N-S
TME Symbol:
PP110N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
55mm
Dimension Y
103mm
Dimension Z
28mm
Enclosure material
ABS
Body colour
black
Gross weight53.16 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP110N-S
48 in TME stock
Net price for quantities from 1 pcs - 4.62 USDGross price for quantities from 1 pcs - 5.54 USD
Net price for quantities from 10 pcs - 4.16 USDGross price for quantities from 10 pcs - 4.99 USD
Net price for quantities from 54 pcs - 3.68 USDGross price for quantities from 54 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)