+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP110W-S

Enclosure: multipurpose; X: 55mm; Y: 103mm; Z: 28mm; ABS; white

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP110W-S
TME Symbol:
PP110W

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
55mm
Dimension Y
103mm
Dimension Z
28mm
Enclosure material
ABS
Body colour
white
Gross weight53.41 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
*
PP110W-S
5 in TME stock
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 5.73 USD
Net price for quantities from 10 pcs - 4.30 USDGross price for quantities from 10 pcs - 5.16 USD
Net price for quantities from 54 pcs - 3.84 USDGross price for quantities from 54 pcs - 4.61 USD
No. of pieces (Multiplicity: 1)