+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP2-7U1-2B2

Switch: push-button; Pos: 3; DP3T; 10A/277VAC; white; PP2; on panel

Manufacturer: E-SWITCH

Manufacturer part number:
PP2-7U1-2B2
TME Symbol:
PP2-7U1-2B2

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
3
Stable positions number
2
Contacts configuration
DP3T
AC contacts rating @R
10A / 277V AC
Actuator colour
white
Leads
connectors
Leads dimensions
4.8x0.5mm
Manufacturer series
PP2
Mechanical durability
50000 cycles
Max. contact resistance:
10mΩ
Switching method
ON-ON-(ON)
Mounting
on panel
Min. insulation resistance
10MΩ
Body dimensions
39.8x17x24.6mm
Electrical life
6000 cycles
Body colour
white
Mounting hole dimensions
36.5x13.5mm
Operating temperature
0...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
PP2-7U1-2B2
0 in TME stock
Net price for quantities from 2052 pcs - 4.19 EURGross price for quantities from 2052 pcs - 5.02 EUR
No. of pieces (Multiplicity: 54)