+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP002N-S

Enclosure: multipurpose; X: 73mm; Y: 153mm; Z: 43mm; SIMPLEGANT II


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP002N-S
TME Symbol:
PP2N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
73mm
Dimension Y
153mm
Dimension Z
43mm
Manufacturer series
SIMPLEGANT II
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight97.4 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP002N-S
20 in TME stock
Net price for quantities from 1 pcs - 5.62 USDGross price for quantities from 1 pcs - 6.74 USD
Net price for quantities from 5 pcs - 5.15 USDGross price for quantities from 5 pcs - 6.18 USD
Net price for quantities from 25 pcs - 4.84 USDGross price for quantities from 25 pcs - 5.81 USD
Net price for quantities from 100 pcs - 4.38 USDGross price for quantities from 100 pcs - 5.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.