+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP044N-S

Enclosure: multipurpose; X: 69mm; Y: 82mm; Z: 30mm; with fixing lugs


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP044N-S
TME Symbol:
PP44N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
69mm
Dimension Y
82mm
Dimension Z
30mm
Version
with fixing lugs
Manufacturer series
ALEBOX
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight42.5 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP044N-S
156 in TME stock
Net price for quantities from 1 pcs - 3.52 EURGross price for quantities from 1 pcs - 4.22 EUR
Net price for quantities from 5 pcs - 3.22 EURGross price for quantities from 5 pcs - 3.87 EUR
Net price for quantities from 25 pcs - 3.04 EURGross price for quantities from 25 pcs - 3.65 EUR
Net price for quantities from 100 pcs - 2.74 EURGross price for quantities from 100 pcs - 3.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.