+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP058N-S

Enclosure: junction box; X: 49mm; Y: 25.5mm; Z: 11mm; ABS; black


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP058N-S
TME Symbol:
PP58N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
junction box
Dimension X
49mm
Dimension Y
25.5mm
Dimension Z
11mm
Enclosure material
ABS
Body colour
black
Manufacturer series
CONNEXION
Enclosures application
to connect wiring instalation
Dimensions
Gross weight12.3 g
Certificates
See other products in this category: Junction boxes SUPERTRONIC,
See other products from this series.:
*
PP058N-S
153 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 5 pcs - 2.05 USDGross price for quantities from 5 pcs - 2.47 USD
Net price for quantities from 25 pcs - 1.95 USDGross price for quantities from 25 pcs - 2.34 USD
Net price for quantities from 100 pcs - 1.75 USDGross price for quantities from 100 pcs - 2.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.