+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP080N-S

Enclosure: multipurpose; X: 90mm; Y: 143mm; Z: 31mm; HANDLEGANT II


Manufacturer: SUPERTRONIC

Manufacturer part number:
PP080N-S
TME Symbol:
PP80N

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
90mm
Dimension Y
143mm
Dimension Z
31mm
Manufacturer series
HANDLEGANT II
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight105.59 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP080N-S
5 in TME stock
Net price for quantities from 1 pcs - 4.07 EURGross price for quantities from 1 pcs - 4.88 EUR
Net price for quantities from 5 pcs - 3.73 EURGross price for quantities from 5 pcs - 4.47 EUR
Net price for quantities from 25 pcs - 3.53 EURGross price for quantities from 25 pcs - 4.23 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 25 pcs