+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP094DN-S

Enclosure: multipurpose; X: 42mm; Y: 76mm; Z: 25mm; with fixing lugs

Manufacturer: SUPERTRONIC

Manufacturer part number:
PP094DN-S
TME Symbol:
PP94ND

Specification

Manufacturer
SUPERTRONIC
Type of enclosure
multipurpose
Dimension X
42mm
Dimension Y
76mm
Dimension Z
25mm
Version
with fixing lugs
Manufacturer series
MICROALE
Enclosure material
ABS
Body colour
black
Dimensions
Gross weight20.03 g
Certificates
See other products in this category: Multipurpose Enclosures SUPERTRONIC,
See other products from this series.:
*
PP094DN-S
68 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.76 USD
Net price for quantities from 5 pcs - 2.11 USDGross price for quantities from 5 pcs - 2.53 USD
Net price for quantities from 25 pcs - 2.00 USDGross price for quantities from 25 pcs - 2.40 USD
Net price for quantities from 100 pcs - 1.80 USDGross price for quantities from 100 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.