+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS101

Transformer: current; AS; Resist: 1.1Ω; 25mH; 150mA; PCB; W: 9.53mm


Manufacturer: TALEMA

Manufacturer part number:
AS101
TME Symbol:
PPAS101

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
AS
Resistance
1.1Ω
Inductance
25mH
Secondary winding current 1
0.15A
Mounting
PCB
Width
9.53mm
Diameter
5mm
Height
20.4mm
Length
17.2mm
Secondary winding resistance
100Ω
Gear
1:100
Kind of core
solid
Dimensions
Schematic diagram
Gross weight5.24 g
Certificates
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
AS101
1745 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 1.90 USDGross price for quantities from 5 pcs - 2.28 USD
Net price for quantities from 25 pcs - 1.73 USDGross price for quantities from 25 pcs - 2.07 USD
Net price for quantities from 100 pcs - 1.64 USDGross price for quantities from 100 pcs - 1.97 USD
Net price for quantities from 200 pcs - 1.58 USDGross price for quantities from 200 pcs - 1.90 USD
Net price for quantities from 500 pcs - 1.51 USDGross price for quantities from 500 pcs - 1.81 USD
Net price for quantities from 1000 pcs - 1.47 USDGross price for quantities from 1000 pcs - 1.76 USD
Packaging method by the manufacturer:Cardboard = 200 pcsTray = 500 pcs