+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPC21 BK080

Cable gland; PG21; IP66,IP68; polyamide; black; 10pcs.

Manufacturer: ALPHA WIRE

Manufacturer part number:
PPC21 BK080
TME Symbol:
PPC21-BK080

Specification

Manufacturer
ALPHA WIRE
Type of cable accessories
cable gland
Gland thread
PG21
IP rating
IP66, IP68
Body material
polyamide
Body colour
black
Cable external diameter
13...18mm
Thread length
11mm
Kind of thread
PG
Spanner size
33mm
Quantity in set/package
10pcs.
Operating temperature
-20...100°C
Kit contents
  • cable gland
  • gasket
  • nut
Gross weight2.62 kg
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Glands ALPHA WIRE,
*
PPC21 BK080
3 in TME stock
Net price for quantities from 1 pcg - 20.62 USDGross price for quantities from 1 pcg - 24.74 USD
Net price for quantities from 10 pcg - 18.33 USDGross price for quantities from 10 pcg - 21.99 USD
Net price for quantities from 50 pcg - 16.04 USDGross price for quantities from 50 pcg - 19.25 USD
No. of packages (Multiplicity: 1)
Product available till the stock lasts