+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPF5-9012-B

Patch panel; RACK; black; RJ45 socket x12; rack 10"; 10"; Cat 5e

Manufacturer: LANBERG

Manufacturer part number:
PPF5-9012-B
TME Symbol:
PPF5-9012-B

Specification

Manufacturer
LANBERG
Type of network accessories
patch panel
Version
RACK
Colour
black
Connection
RJ45 socket x12
Mounting
rack 10"
Number of ports
12
Standard
10"
Ethernet category
Cat 5e
Body dimensions
215x130x44.45mm
Shield structure
shielded
Useful height (U)
1U
Gross weight1.0021 kg
Certificates
EAN code5901969416008

WATCH VIDEO

See other products in this category: Computer Accessories - Others LANBERG,
*
PPF5-9012-B
1 in TME stock
Net price for quantities from 1 pcs - 14.89 GBPGross price for quantities from 1 pcs - 17.87 GBP
Net price for quantities from 3 pcs - 13.03 GBPGross price for quantities from 3 pcs - 15.64 GBP
No. of pieces (Multiplicity: 1)