+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PPOM-25

Test lead; 60VDC; probe tip x2,angular banana plug 4mm x2; red


Manufacturer: AXIOMET

Manufacturer part number:
PPOM-25
TME Symbol:
PPOM-25

Specification

Manufacturer
AXIOMET
Type of test accessories
test lead
Rated voltage
60V DC
Cable length
0.88m
Colour
red
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight26.7 g
See other products in this category: Single Test Leads AXIOMET
*
PPOM-25
Product withdrawn from the offer
Use the specification table below to search for similar products