+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PQMD3Z

Transistor: NPN / PNP; bipolar; BRT,complementary pair; 50V; 0.1A

Manufacturer: NEXPERIA

Manufacturer part number:
PQMD3Z
TME Symbol:
PQMD3Z

Specification

Manufacturer
NEXPERIA
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT, complementary pair
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.35W
Case
DFN1010B-6, SOT1216
Mounting
SMD
Kind of package
reel, tape
Base resistor
10kΩ
Base-emitter resistor
10kΩ
Gross weight0.1 g
Certificates
See other products in this category: Complementary transistors NEXPERIA,
*
PQMD3Z
0 in TME stock
Net price for quantities from 1 pcs - 0.25 GBPGross price for quantities from 1 pcs - 0.29 GBP
Net price for quantities from 10 pcs - 0.15 GBPGross price for quantities from 10 pcs - 0.18 GBP
Net price for quantities from 100 pcs - 0.09 GBPGross price for quantities from 100 pcs - 0.11 GBP
No. of pieces (Multiplicity: 1)
Hardly available product