+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DCC 2124

Tool: for crimping; coaxial connectors; 3.8mm,6.8mm


Manufacturer: PRESSMASTER

Manufacturer part number:
DCC 2124

Alternative designations: 4300-3085

TME Symbol:
PR.DCC-2124

Specification

Manufacturer
PRESSMASTER
Type of tool
for crimping
Crimp tool application
coaxial connectors
Length
198mm
Tool material
steel
Die dimensions
3.8mm, 6.8mm
Gross weight434 g
See other products in this category: Crimping Tools for Terminals PRESSMASTER,
*
DCC 2124
1 in TME stock
Net price for quantities from 1 pcs - 134.68 GBPGross price for quantities from 1 pcs - 161.62 GBP
Net price for quantities from 3 pcs - 118.51 GBPGross price for quantities from 3 pcs - 142.22 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.