+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4320-0306

Stripping tool; 7÷15mm; Wire: coaxial


Manufacturer: PRESSMASTER

Manufacturer part number:
4320-0306

Alternative designations: MAXI COREX

TME Symbol:
PR.MAXI.COREX

Specification

Manufacturer
PRESSMASTER
Type of tool
stripping tool
Cable external diameter
7...15mm
Kind of stripping wire
coaxial
Strip length
max. 9.5mm
Gross weight139.4 g
See other products in this category: Strippers for wire & cable PRESSMASTER,
*
4320-0306
0 in TME stock
Net price for quantities from 1 pcs - 104.45 EURGross price for quantities from 1 pcs - 125.34 EUR
Net price for quantities from 3 pcs - 97.48 EURGross price for quantities from 3 pcs - 116.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.