+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR141C1000-116

Switch: push-button; Pos: 2; SPST; 10A/250VAC; red; PR1; on panel


Manufacturer: E-SWITCH

Manufacturer part number:
PR141C1000-116
TME Symbol:
PR141C1000-116

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
AC contacts rating @R
10A / 250V AC
Actuator colour
red
Backlight colour
red
Leads
connectors
Manufacturer series
PR1
Max. contact resistance:
35mΩ
Switching method
OFF-ON
Mounting
on panel
Min. insulation resistance
0.1GΩ
Body dimensions
Ø27.8x24.5mm
Electrical life
6000 cycles
Contact plating
silver plated
Contact material
copper
Body colour
black
Mounting hole dimensions
Ø25mm
Operating temperature
-20...105°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
PR141C1000-116
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 3 000.
Multiplicity: 50.
Product for special order