+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23074

Wrench: rattle; 1/4"; flexible head; 220mm


Manufacturer: PROXXON

Manufacturer part number:
23074
TME Symbol:
PR23074

Specification

Manufacturer
PROXXON
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
flexible head
Length
0.22m
Gross weight165 g
See other products in this category: Socket Wrenches PROXXON,
*
23074
0 in TME stock
Net price for quantities from 1 pcs - 18.00 EURGross price for quantities from 1 pcs - 21.60 EUR
Net price for quantities from 3 pcs - 16.72 EURGross price for quantities from 3 pcs - 20.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.