+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23092

Wrench: rattle; 1/4"; Teeth: 52

Manufacturer: PROXXON

Manufacturer part number:
23092
TME Symbol:
PR23092

Specification

Manufacturer
PROXXON
Type of wrench
rattle
Holder socket size - inch
1/4"
Number of teeth
52
Gross weight137.3 g
See other products in this category: Socket Wrenches PROXXON,
*
23092
28 in TME stock
Net price for quantities from 1 pcs - 11.38 EURGross price for quantities from 1 pcs - 13.66 EUR
Net price for quantities from 4 pcs - 10.57 EURGross price for quantities from 4 pcs - 12.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.