+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23094

Wrench: rattle; 3/8"; Teeth: 52


Manufacturer: PROXXON

Manufacturer part number:
23094
TME Symbol:
PR23094

Specification

Manufacturer
PROXXON
Type of wrench
rattle
Holder socket size - inch
3/8"
Number of teeth
52
Gross weight326 g
See other products in this category: Socket Wrenches PROXXON,
*
23094
0 in TME stock
Net price for quantities from 1 pcs - 20.27 USDGross price for quantities from 1 pcs - 24.32 USD
Net price for quantities from 3 pcs - 18.82 USDGross price for quantities from 3 pcs - 22.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.