+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23158

Wrench: rattle; 1/4"; screwdriver bits


Manufacturer: PROXXON

Manufacturer part number:
23158
TME Symbol:
PR23158

Specification

Manufacturer
PROXXON
Type of wrench
rattle
Holder socket size - inch
1/4"
Tools application
screwdriver bits
Gross weight100.9 g
See other products in this category: Socket Wrenches PROXXON,
*
23158
1 in TME stock
Net price for quantities from 1 pcs - 15.84 EURGross price for quantities from 1 pcs - 19.00 EUR
Net price for quantities from 3 pcs - 14.71 EURGross price for quantities from 3 pcs - 17.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.