+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23180

Wrench: rattle; 3/8"; Teeth: 44


Manufacturer: PROXXON

Manufacturer part number:
23180
TME Symbol:
PR23180

Specification

Manufacturer
PROXXON
Type of wrench
rattle
Holder socket size - inch
3/8"
Number of teeth
44
Gross weight255 g
See other products in this category: Socket Wrenches PROXXON,
*
23180
0 in TME stock
Net price for quantities from 1 pcs - 17.88 EURGross price for quantities from 1 pcs - 21.45 EUR
Net price for quantities from 3 pcs - 16.60 EURGross price for quantities from 3 pcs - 19.92 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.