+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23305

Socket: 12-angles; socket spanner; 10mm; 1/2"

Manufacturer: PROXXON

Manufacturer part number:
23305
TME Symbol:
PR23305

Specification

Manufacturer
PROXXON
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
10mm
Holder socket size - inch
1/2"
Gross weight64 g
See other products in this category: Socket Wrenches PROXXON,
*
23305
0 in TME stock
Net price for quantities from 1 pcs - 2.74 EURGross price for quantities from 1 pcs - 3.29 EUR
Net price for quantities from 3 pcs - 2.54 EURGross price for quantities from 3 pcs - 3.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.