+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

23307

Socket: 12-angles; socket spanner; 12mm; 1/2"

Manufacturer: PROXXON

Manufacturer part number:
23307
TME Symbol:
PR23307

Specification

Manufacturer
PROXXON
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
12mm
Holder socket size - inch
1/2"
Gross weight64 g
See other products in this category: Socket Wrenches PROXXON,
*
23307
0 in TME stock
Net price for quantities from 1 pcs - 2.34 GBPGross price for quantities from 1 pcs - 2.81 GBP
Net price for quantities from 3 pcs - 2.17 GBPGross price for quantities from 3 pcs - 2.61 GBP
No. of pieces (Multiplicity: 1)